Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8226ARZ-R7

DigiKey Part Number
AD8226ARZ-R7TR-ND - Tape & Reel (TR)
AD8226ARZ-R7CT-ND - Cut Tape (CT)
AD8226ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8226ARZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8226ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
-3db Bandwidth
1.5 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
350µA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 166
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,98000kr 35,98
10kr 27,07700kr 270,77
25kr 24,85800kr 621,45
100kr 22,41780kr 2 241,78
250kr 21,68284kr 5 420,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 19,97385kr 19 973,85
2 000kr 19,49859kr 38 997,18
3 000kr 19,26046kr 57 781,38
5 000kr 18,99673kr 94 983,65
Manufacturers Standard Package
Unit Price without VAT:kr 35,98000
Unit Price with VAT:kr 44,97500