Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Smart Health: Vital Sign Monitoring

AD8237ARMZ

DigiKey Part Number
505-AD8237ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8237ARMZ
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8237ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
25 µV
Current - Supply
115µA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 028
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 29,75000kr 29,75
10kr 22,24300kr 222,43
50kr 19,23760kr 961,88
100kr 18,30690kr 1 830,69
250kr 17,32392kr 4 330,98
500kr 16,73170kr 8 365,85
1 000kr 16,24433kr 16 244,33
2 500kr 15,72974kr 39 324,35
5 000kr 15,41956kr 77 097,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 29,75000
Unit Price with VAT:kr 37,18750