J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD825ARZ-REEL

DigiKey Part Number
AD825ARZ-REELTR-ND - Tape & Reel (TR)
AD825ARZ-REELCT-ND - Cut Tape (CT)
AD825ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD825ARZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD825ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
140V/µs
Gain Bandwidth Product
26 MHz
-3db Bandwidth
46 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
6.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 58,90000kr 58,90
10kr 45,08900kr 450,89
25kr 41,64720kr 1 041,18
100kr 37,86410kr 3 786,41
250kr 37,52240kr 9 380,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 33,13324kr 82 833,10
Manufacturers Standard Package
Unit Price without VAT:kr 58,90000
Unit Price with VAT:kr 73,62500