Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8310ARMZ

DigiKey Part Number
505-AD8310ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8310ARMZ
Description
IC LOGARITHMIC AMPLIFIER 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8310ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Logarithmic Amplifier
Applications
Receiver Signal Strength Indication (RSSI)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 998
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 140,92000kr 140,92
10kr 122,59200kr 1 225,92
50kr 111,71880kr 5 585,94
100kr 107,47630kr 10 747,63
250kr 102,24320kr 25 560,80
500kr 98,55026kr 49 275,13
1 000kr 95,07351kr 95 073,51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 140,92000
Unit Price with VAT:kr 176,15000