Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-LFCSP-VD (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8317ACPZ-R7

DigiKey Part Number
505-AD8317ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8317ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8317ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8317ACPZ-R7
Description
IC LOGARITHMIC AMPLIFIER 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-LFCSP-VD (3x2)
Datasheet
 Datasheet
EDA/CAD Models
AD8317ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Logarithmic Amplifier
Applications
Receiver Signal Strength Indication (RSSI)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-VD (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 668
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 115,89000kr 115,89
10kr 90,85100kr 908,51
25kr 84,59720kr 2 114,93
100kr 77,71630kr 7 771,63
250kr 74,43608kr 18 609,02
500kr 72,60842kr 36 304,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 68,82292kr 206 468,76
Manufacturers Standard Package
Unit Price without VAT:kr 115,89000
Unit Price with VAT:kr 144,86250