Logarithmic Amplifier 1 Circuit 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8318ACPZ-WP

DigiKey Part Number
AD8318ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8318ACPZ-WP
Description
IC LOG DETECTOR/CTRLR 16LFCSP
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8318ACPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Slew Rate
-
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types