Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8495ARMZ-R7

DigiKey Part Number
AD8495ARMZ-R7TR-ND - Tape & Reel (TR)
AD8495ARMZ-R7CT-ND - Cut Tape (CT)
AD8495ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8495ARMZ-R7
Description
IC THERMOCOUPLE A W/COMP 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8495ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple Amplifier
Input Type
Differential
Output Type
Analog
Current - Supply
250 µA
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 519
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 75,18000kr 75,18
10kr 58,07500kr 580,75
25kr 53,80080kr 1 345,02
100kr 49,20970kr 4 920,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 44,40160kr 44 401,60
2 000kr 43,48721kr 86 974,42
Manufacturers Standard Package
Unit Price without VAT:kr 75,18000
Unit Price with VAT:kr 93,97500