


AD8628ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8628ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8628ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8628ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8628ARTZ-REEL7 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,47000 | kr 33,47 |
| 10 | kr 25,11700 | kr 251,17 |
| 25 | kr 23,03680 | kr 575,92 |
| 100 | kr 20,74630 | kr 2 074,63 |
| 250 | kr 19,99144 | kr 4 997,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 17,78792 | kr 53 363,76 |
| Unit Price without VAT: | kr 33,47000 |
|---|---|
| Unit Price with VAT: | kr 41,83750 |











