Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8639ARZ-REEL7

DigiKey Part Number
505-AD8639ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8639ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8639ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8639ARZ-REEL7
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8639ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.25mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 58,40000kr 58,40
10kr 44,74700kr 447,47
25kr 41,32560kr 1 033,14
100kr 37,56660kr 3 756,66
250kr 37,21484kr 9 303,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 33,80543kr 33 805,43
2 000kr 33,07377kr 66 147,54
3 000kr 32,70746kr 98 122,38
Manufacturers Standard Package
Unit Price without VAT:kr 58,40000
Unit Price with VAT:kr 73,00000