Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9833BRMZ-REEL7

DigiKey Part Number
505-AD9833BRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD9833BRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD9833BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9833BRMZ-REEL7
Description
IC DDS 25MHZ 10BIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9833BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Master fclk
25 MHz
Tuning Word Width (Bits)
28 b
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 138,40000kr 138,40
10kr 109,11400kr 1 091,14
25kr 101,79640kr 2 544,91
100kr 93,75670kr 9 375,67
250kr 89,92468kr 22 481,17
500kr 87,61578kr 43 807,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 85,71513kr 85 715,13
Manufacturers Standard Package
Unit Price without VAT:kr 138,40000
Unit Price with VAT:kr 173,00000