Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-2ARZ

DigiKey Part Number
505-ADA4177-2ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4177-2ARZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-2ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3.5 MHz
-3db Bandwidth
6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
2 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 52,97000kr 52,97
10kr 40,42500kr 404,25
98kr 33,88418kr 3 320,65
196kr 32,59653kr 6 388,92
294kr 31,95122kr 9 393,66
588kr 31,00546kr 18 231,21
1 078kr 30,31635kr 32 681,03
2 548kr 29,51988kr 75 216,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 52,97000
Unit Price with VAT:kr 66,21250