Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4528-1ARMZ

DigiKey Part Number
505-ADA4528-1ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4528-1ARMZ
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4528-1ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
90 pA
Voltage - Input Offset
0.3 µV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 003
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 36,38000kr 36,38
10kr 27,43900kr 274,39
50kr 23,83500kr 1 191,75
100kr 22,72030kr 2 272,03
250kr 21,54332kr 5 385,83
500kr 20,83352kr 10 416,76
1 000kr 20,24945kr 20 249,45
2 500kr 19,63286kr 49 082,15
5 000kr 19,26131kr 96 306,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 36,38000
Unit Price with VAT:kr 45,47500