8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4528-2ACPZ-RL

DigiKey Part Number
505-ADA4528-2ACPZ-RLTR-ND - Tape & Reel (TR)
505-ADA4528-2ACPZ-RLCT-ND - Cut Tape (CT)
505-ADA4528-2ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4528-2ACPZ-RL
Description
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4528-2ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
3.4 MHz
-3db Bandwidth
6.5 MHz
Current - Input Bias
125 pA
Voltage - Input Offset
0.3 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 628
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,55000kr 48,55
10kr 36,94700kr 369,47
25kr 34,04080kr 851,02
100kr 30,85360kr 3 085,36
250kr 30,29452kr 7 573,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 26,38570kr 131 928,50
Manufacturers Standard Package
Unit Price without VAT:kr 48,55000
Unit Price with VAT:kr 60,68750