J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4610-1ARJZ-R7

DigiKey Part Number
505-ADA4610-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4610-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4610-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4610-1ARJZ-R7
Description
IC OPAMP JFET 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-1ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
61V/µs
Gain Bandwidth Product
16.3 MHz
-3db Bandwidth
9.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.6mA
Current - Output / Channel
79 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 898
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,45000kr 30,45
10kr 22,78600kr 227,86
25kr 20,87000kr 521,75
100kr 18,76520kr 1 876,52
250kr 17,99208kr 4 498,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,04488kr 48 134,64
6 000kr 15,74409kr 94 464,54
Manufacturers Standard Package
Unit Price without VAT:kr 30,45000
Unit Price with VAT:kr 38,06250