Similar
Similar
Similar
Similar
Similar
Similar

ADA4807-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4807-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4807-2ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-2ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 53,87000 | kr 53,87 |
| 10 | kr 41,11900 | kr 411,19 |
| 50 | kr 36,01880 | kr 1 800,94 |
| 100 | kr 34,43980 | kr 3 443,98 |
| 250 | kr 32,77308 | kr 8 193,27 |
| 500 | kr 31,76840 | kr 15 884,20 |
| 1 000 | kr 30,94160 | kr 30 941,60 |
| 2 500 | kr 30,06889 | kr 75 172,23 |
| Unit Price without VAT: | kr 53,87000 |
|---|---|
| Unit Price with VAT: | kr 67,33750 |















