Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4891-1WARJZ-R7

DigiKey Part Number
ADA4891-1WARJZ-R7TR-ND - Tape & Reel (TR)
ADA4891-1WARJZ-R7CT-ND - Cut Tape (CT)
ADA4891-1WARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-1WARJZ-R7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-1WARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
210V/µs
-3db Bandwidth
240 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
2.5 mV
Current - Supply
4.4mA
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 927
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,41000kr 21,41
10kr 15,85000kr 158,50
25kr 14,45320kr 361,33
100kr 12,91650kr 1 291,65
250kr 12,18344kr 3 045,86
500kr 12,14864kr 6 074,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,92839kr 32 785,17
6 000kr 10,70852kr 64 251,12
9 000kr 10,59846kr 95 386,14
Manufacturers Standard Package
Unit Price without VAT:kr 21,41000
Unit Price with VAT:kr 26,76250