Audio Sample Rate Converter 8 Channel 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU7118ACPZRL

DigiKey Part Number
505-ADAU7118ACPZRLTR-ND - Tape & Reel (TR)
505-ADAU7118ACPZRLCT-ND - Cut Tape (CT)
505-ADAU7118ACPZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAU7118ACPZRL
Description
IC SAMPLE RATE CONVERTER 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Sample Rate Converter 8 Channel 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADAU7118ACPZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Sample Rate Converter
Applications
Consumer Audio
Number of Channels
8
Interface
I2S, TDM
Voltage - Supply
1.1V ~ 1.98V, 1.7V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 531
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 70,26000kr 70,26
10kr 54,16500kr 541,65
25kr 50,13840kr 1 253,46
100kr 45,71190kr 4 571,19
250kr 45,67256kr 11 418,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 39,51231kr 197 561,55
Manufacturers Standard Package
Unit Price without VAT:kr 70,26000
Unit Price with VAT:kr 87,82500