


ADCMP361YRJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP361YRJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP361YRJZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP361YRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP361YRJZ-REEL7 |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Differential, Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP361YRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Differential, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.005µA @ 1.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 10µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,50000 | kr 19,50 |
| 10 | kr 14,36300 | kr 143,63 |
| 25 | kr 13,08240 | kr 327,06 |
| 100 | kr 11,67120 | kr 1 167,12 |
| 250 | kr 10,99820 | kr 2 749,55 |
| 500 | kr 10,91840 | kr 5 459,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 9,84603 | kr 29 538,09 |
| 6 000 | kr 9,64415 | kr 57 864,90 |
| 9 000 | kr 9,54304 | kr 85 887,36 |
| Unit Price without VAT: | kr 19,50000 |
|---|---|
| Unit Price with VAT: | kr 24,37500 |











