1 Circuit IC Switch 16:1 11.5Ohm 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1406BCPZ-REEL7

DigiKey Part Number
505-ADG1406BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1406BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1406BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1406BCPZ-REEL7
Description
IC MUX 16:1 11.5OHM 32LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 11.5Ohm 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADG1406BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
550mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
110ns, 120ns
-3db Bandwidth
60MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
8pF, 90pf
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 135,79000kr 135,79
10kr 106,98300kr 1 069,83
25kr 99,78640kr 2 494,66
100kr 94,42110kr 9 442,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 83,03875kr 124 558,12
Manufacturers Standard Package
Unit Price without VAT:kr 135,79000
Unit Price with VAT:kr 169,73750