1 Circuit IC Switch 8:1 4.5Ohm 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1608BCPZ-REEL7

DigiKey Part Number
505-ADG1608BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1608BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1608BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1608BCPZ-REEL7
Description
IC MUX 8:1 4.5OHM 16LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1608BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
94ns, 93ns
-3db Bandwidth
40MHz
Charge Injection
29pC
Channel Capacitance (CS(off), CD(off))
19pF, 117pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 60,81000kr 60,81
10kr 46,63700kr 466,37
25kr 43,09480kr 1 077,37
100kr 39,19990kr 3 919,99
250kr 38,90620kr 9 726,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 34,84213kr 52 263,19
Manufacturers Standard Package
Unit Price without VAT:kr 60,81000
Unit Price with VAT:kr 76,01250