ADG736BRMZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 30,15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: kr 53,57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 673
Unit Price: kr 51,86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 256
Unit Price: kr 59,90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 32,46750
Datasheet

Similar


Texas Instruments
In Stock: 6 846
Unit Price: kr 4,82000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: kr 9,65000
Datasheet
2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG736BRMZ

DigiKey Part Number
505-ADG736BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG736BRMZ
Description
IC SWITCH SPDT X 2 4OHM 10MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG736BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
9pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 37,59000kr 37,59
10kr 28,32400kr 283,24
50kr 24,62500kr 1 231,25
100kr 23,47810kr 2 347,81
250kr 22,26780kr 5 566,95
500kr 21,53848kr 10 769,24
1 000kr 20,93814kr 20 938,14
2 500kr 20,30431kr 50 760,78
5 000kr 19,92243kr 99 612,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 37,59000
Unit Price with VAT:kr 46,98750