Similar
Similar
Similar
Similar

ADG884BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG884BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG884BRMZ-REEL7CT-ND - Cut Tape (CT) ADG884BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG884BRMZ-REEL7 |
Description | IC SWITCH SPDTX2 370MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 370mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 20ns | |
-3db Bandwidth | 18MHz | |
Charge Injection | 125pC | |
Channel Capacitance (CS(off), CD(off)) | 103pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -120dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,58000 | kr 34,58 |
| 10 | kr 26,01200 | kr 260,12 |
| 25 | kr 23,86520 | kr 596,63 |
| 100 | kr 21,50710 | kr 2 150,71 |
| 250 | kr 20,76056 | kr 5 190,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 19,14655 | kr 19 146,55 |
| 2 000 | kr 18,68742 | kr 37 374,84 |
| 3 000 | kr 18,45756 | kr 55 372,68 |
| 5 000 | kr 18,20274 | kr 91 013,70 |
| Unit Price without VAT: | kr 34,58000 |
|---|---|
| Unit Price with VAT: | kr 43,22500 |












