RF IC Detector/Controller WiMax, WLAN 1MHz ~ 10GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5519ACPZ-R7

DigiKey Part Number
505-ADL5519ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5519ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5519ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5519ACPZ-R7
Description
IC AMP LOG DETECT CTRLR 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Detector/Controller WiMax, WLAN 1MHz ~ 10GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADL5519ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Detector/Controller
Frequency
1MHz ~ 10GHz
RF Type
WiMax, WLAN
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 508
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 141,92000kr 141,92
10kr 123,45600kr 1 234,56
25kr 117,03800kr 2 925,95
100kr 108,23520kr 10 823,52
250kr 102,96568kr 25 741,42
500kr 99,24840kr 49 624,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 93,79714kr 140 695,71
Manufacturers Standard Package
Unit Price without VAT:kr 141,92000
Unit Price with VAT:kr 177,40000