RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3
SOT-89-3

ADL5536ARKZ-R7

DigiKey Part Number
505-ADL5536ARKZ-R7TR-ND - Tape & Reel (TR)
505-ADL5536ARKZ-R7CT-ND - Cut Tape (CT)
505-ADL5536ARKZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5536ARKZ-R7
Description
IC RF AMP GPS 20MHZ-1GHZ SOT89-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ADL5536ARKZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
20MHz ~ 1GHz
P1dB
19.7dBm
Gain
19.4dB
Noise Figure
2.7dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
105mA
Test Frequency
380MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,37000kr 52,37
10kr 45,33000kr 453,30
25kr 42,87760kr 1 071,94
100kr 39,50750kr 3 950,75
250kr 37,48700kr 9 371,75
500kr 36,06098kr 18 030,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 34,71716kr 34 717,16
2 000kr 33,45169kr 66 903,38
3 000kr 32,74566kr 98 236,98
Manufacturers Standard Package
Unit Price without VAT:kr 52,37000
Unit Price with VAT:kr 65,46250