ADL5611 - Amplifier 30MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5611-EVALZ

DigiKey Part Number
505-ADL5611-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5611-EVALZ
Description
EVAL BOARD GAIN BLOCK ADL5611
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5611 - Amplifier 30MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
30MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5611
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 603,74000kr 1 603,74
Manufacturers Standard Package
Unit Price without VAT:kr 1 603,74000
Unit Price with VAT:kr 2 004,67500