RF Amplifier IC Radar 5GHz ~ 20GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8105ACPZN

DigiKey Part Number
505-ADL8105ACPZN-ND
Manufacturer
Manufacturer Product Number
ADL8105ACPZN
Description
IC AMP RADAR 5GHZ-20GHZ 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 5GHz ~ 20GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL8105ACPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
5GHz ~ 20GHz
P1dB
19dBm
Gain
26.5dB
Noise Figure
2dB
RF Type
Radar
Voltage - Supply
3V ~ 5.5V
Current - Supply
85mA
Test Frequency
5GHz ~ 12GHz
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 1 501,02000kr 1 501,02
10kr 1 270,64700kr 12 706,47
25kr 1 213,13560kr 30 328,39
Manufacturers Standard Package
Unit Price without VAT:kr 1 501,02000
Unit Price with VAT:kr 1 876,27500