1/1 Transceiver Full RS232 12-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3101EACPZ-250R7

DigiKey Part Number
ADM3101EACPZ-250R7TR-ND - Tape & Reel (TR)
ADM3101EACPZ-250R7CT-ND - Cut Tape (CT)
ADM3101EACPZ-250R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3101EACPZ-250R7
Description
IC TRANSCEIVER FULL 1/1 12LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 12-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM3101EACPZ-250R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 631
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,16000kr 31,16
10kr 23,31800kr 233,18
25kr 21,36840kr 534,21
100kr 19,22250kr 1 922,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 18,19956kr 4 549,89
500kr 17,58242kr 8 791,21
750kr 17,27352kr 12 955,14
1 250kr 16,93119kr 21 163,99
1 750kr 16,73107kr 29 279,37
2 500kr 16,53856kr 41 346,40
Manufacturers Standard Package
Unit Price without VAT:kr 31,16000
Unit Price with VAT:kr 38,95000