AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3485EARZ-REEL

DigiKey Part Number
ADM3485EARZ-REELTR-ND - Tape & Reel (TR)
ADM3485EARZ-REELCT-ND - Cut Tape (CT)
ADM3485EARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3485EARZ-REEL
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3485EARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 957
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,35000kr 48,35
10kr 31,46000kr 314,60
25kr 27,04120kr 676,03
100kr 22,04590kr 2 204,59
250kr 20,76056kr 5 190,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 16,96106kr 42 402,65
Manufacturers Standard Package
Unit Price without VAT:kr 48,35000
Unit Price with VAT:kr 60,43750