ADM7150ACPZ-5.0-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 44,38000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7150ACPZ-5.0-R7

DigiKey Part Number
505-ADM7150ACPZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADM7150ACPZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADM7150ACPZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7150ACPZ-5.0-R7
Description
IC REG LIN 5V 800MA 8-LFCSP-WD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7150ACPZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 800mA
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
12 mA
PSRR
95dB ~ 62dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 102,32000kr 102,32
10kr 79,90500kr 799,05
25kr 74,29680kr 1 857,42
100kr 69,20110kr 6 920,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 61,22674kr 91 840,11
Manufacturers Standard Package
Unit Price without VAT:kr 102,32000
Unit Price with VAT:kr 127,90000