



ADM7154ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7154ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7154ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7154ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ARDZ-3.3-R7 |
Description | IC REG LIN 3.3V 600MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ARDZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 58dB (1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,67000 | kr 72,67 |
| 10 | kr 56,03400 | kr 560,34 |
| 25 | kr 51,89120 | kr 1 297,28 |
| 100 | kr 47,36430 | kr 4 736,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 42,77525 | kr 42 775,25 |
| 2 000 | kr 41,88835 | kr 83 776,70 |
| Unit Price without VAT: | kr 72,67000 |
|---|---|
| Unit Price with VAT: | kr 90,83750 |








