Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7160AUJZ-3.3-R2

DigiKey Part Number
ADM7160AUJZ-3.3-R2TR-ND - Tape & Reel (TR)
ADM7160AUJZ-3.3-R2CT-ND - Cut Tape (CT)
ADM7160AUJZ-3.3-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7160AUJZ-3.3-R2
Description
IC REG LIN 3.3V 200MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM7160AUJZ-3.3-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
350 µA
PSRR
54dB ~ 43dB (100kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 439
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,00000kr 20,00
10kr 14,73500kr 147,35
25kr 13,42800kr 335,70
100kr 11,98380kr 1 198,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 11,29492kr 2 823,73
500kr 10,88020kr 5 440,10
750kr 10,67241kr 8 004,31
1 250kr 10,44210kr 13 052,62
1 750kr 10,30756kr 18 038,23
2 500kr 10,17812kr 25 445,30
6 250kr 9,89946kr 61 871,62
Manufacturers Standard Package
Unit Price without VAT:kr 20,00000
Unit Price with VAT:kr 25,00000