


ADM811TARTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM811TARTZ-REELTR-ND - Tape & Reel (TR) 505-ADM811TARTZ-REELCT-ND - Cut Tape (CT) 505-ADM811TARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811TARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811TARTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,00000 | kr 19,00 |
| 10 | kr 13,99100 | kr 139,91 |
| 25 | kr 12,74080 | kr 318,52 |
| 100 | kr 11,35960 | kr 1 135,96 |
| 250 | kr 10,70152 | kr 2 675,38 |
| 500 | kr 10,61084 | kr 5 305,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 9,25501 | kr 92 550,10 |
| Unit Price without VAT: | kr 19,00000 |
|---|---|
| Unit Price with VAT: | kr 23,75000 |




