1/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4661BRZ

DigiKey Part Number
505-ADN4661BRZ-ND
Manufacturer
Manufacturer Product Number
ADN4661BRZ
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADN4661BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
600Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 24,52000kr 24,52
10kr 18,24300kr 182,43
98kr 14,94827kr 1 464,93
196kr 14,29959kr 2 802,72
294kr 13,97466kr 4 108,55
588kr 13,49774kr 7 936,67
1 078kr 13,15040kr 14 176,13
2 548kr 12,74883kr 32 484,02
5 096kr 12,48888kr 63 643,33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 24,52000
Unit Price with VAT:kr 30,65000