Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP122AUJZ-3.3-R7

DigiKey Part Number
505-ADP122AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP122AUJZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP122AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP122AUJZ-3.3-R7
Description
IC REG LIN 3.3V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP122AUJZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
240 µA
PSRR
60dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 522
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,57000kr 13,57
10kr 9,84000kr 98,40
25kr 8,91320kr 222,83
100kr 7,89710kr 789,71
250kr 7,41240kr 1 853,10
500kr 7,22768kr 3 613,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,58334kr 19 750,02
6 000kr 6,43812kr 38 628,72
9 000kr 6,36537kr 57 288,33
15 000kr 6,28477kr 94 271,55
Manufacturers Standard Package
Unit Price without VAT:kr 13,57000
Unit Price with VAT:kr 16,96250