


ADP151AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP151AUJZ-1.2-R7TR-ND - Tape & Reel (TR) ADP151AUJZ-1.2-R7CT-ND - Cut Tape (CT) ADP151AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151AUJZ-1.2-R7 |
Description | IC REG LIN 1.2V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP151AUJZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,27000 | kr 13,27 |
| 10 | kr 9,63900 | kr 96,39 |
| 25 | kr 8,73640 | kr 218,41 |
| 100 | kr 7,73730 | kr 773,73 |
| 250 | kr 7,26164 | kr 1 815,41 |
| 500 | kr 7,07390 | kr 3 536,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,44678 | kr 19 340,34 |
| 6 000 | kr 6,30399 | kr 37 823,94 |
| 9 000 | kr 6,23247 | kr 56 092,23 |
| 15 000 | kr 6,15327 | kr 92 299,05 |
| Unit Price without VAT: | kr 13,27000 |
|---|---|
| Unit Price with VAT: | kr 16,58750 |



