Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Introducing Power by Linear

ADP197ACBZ-R7

DigiKey Part Number
505-ADP197ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADP197ACBZ-R7CT-ND - Cut Tape (CT)
505-ADP197ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP197ACBZ-R7
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP197ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.45x0.95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 364
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,29000kr 17,29
10kr 12,68400kr 126,84
25kr 11,53040kr 288,26
100kr 10,26410kr 1 026,41
250kr 9,65980kr 2 414,95
500kr 9,53438kr 4 767,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,62557kr 25 876,71
6 000kr 8,44435kr 50 666,10
9 000kr 8,35361kr 75 182,49
Manufacturers Standard Package
Unit Price without VAT:kr 17,29000
Unit Price with VAT:kr 21,61250