Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2504ACPZ-R7

DigiKey Part Number
505-ADP2504ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP2504ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP2504ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2504ACPZ-R7
Description
IC REG BUCK BOOST ADJ 1A 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2504ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,57000kr 52,57
10kr 40,07300kr 400,73
25kr 36,96360kr 924,09
100kr 33,54420kr 3 354,42
250kr 33,06296kr 8 265,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 29,71739kr 44 576,08
3 000kr 29,12331kr 87 369,93
Manufacturers Standard Package
Unit Price without VAT:kr 52,57000
Unit Price with VAT:kr 65,71250