9-WLCSP (1.87x1.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5301ACBZ-4-R7

DigiKey Part Number
505-ADP5301ACBZ-4-R7TR-ND - Tape & Reel (TR)
505-ADP5301ACBZ-4-R7CT-ND - Cut Tape (CT)
505-ADP5301ACBZ-4-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5301ACBZ-4-R7
Description
IC REG BUCK PROG 50MA 9WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA 9-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5301ACBZ-4-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.87x1.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 836
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,86000kr 30,86
10kr 23,13700kr 231,37
25kr 21,20360kr 530,09
100kr 19,07080kr 1 907,08
250kr 18,30004kr 4 575,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,31331kr 48 939,93
6 000kr 16,00843kr 96 050,58
Manufacturers Standard Package
Unit Price without VAT:kr 30,86000
Unit Price with VAT:kr 38,57500