Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3425ARJZ-R2

DigiKey Part Number
505-ADR3425ARJZ-R2TR-ND - Tape & Reel (TR)
505-ADR3425ARJZ-R2CT-ND - Cut Tape (CT)
505-ADR3425ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3425ARJZ-R2
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3425ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
18µVp-p
Noise - 10Hz to 10kHz
42µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 128
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 47,64000kr 47,64
10kr 36,24400kr 362,44
25kr 33,39360kr 834,84
100kr 30,25350kr 3 025,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 28,75832kr 7 189,58
500kr 27,85654kr 13 928,27
750kr 27,40519kr 20 553,89
1 250kr 26,90484kr 33 631,05
1 750kr 26,61229kr 46 571,51
2 500kr 26,33125kr 65 828,12
Manufacturers Standard Package
Unit Price without VAT:kr 47,64000
Unit Price with VAT:kr 59,55000