Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Introducing Power by Linear

ADR5041WARTZ-R7

DigiKey Part Number
ADR5041WARTZ-R7TR-ND - Tape & Reel (TR)
ADR5041WARTZ-R7CT-ND - Cut Tape (CT)
ADR5041WARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5041WARTZ-R7
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5041WARTZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
3.2µVrms
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,58000kr 16,58
10kr 12,12200kr 121,22
25kr 11,01200kr 275,30
100kr 9,79270kr 979,27
250kr 9,21196kr 2 302,99
500kr 9,07304kr 4 536,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,21797kr 24 653,91
6 000kr 8,04382kr 48 262,92
9 000kr 7,95664kr 71 609,76
Manufacturers Standard Package
Unit Price without VAT:kr 16,58000
Unit Price with VAT:kr 20,72500