
ADSP-BF527BBCZ-5A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF527BBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF527BBCZ-5A |
Description | IC DSP 16BIT 533MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF527BBCZ-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 533MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 449,48000 | kr 449,48 |
| 20 | kr 361,37850 | kr 7 227,57 |
| 40 | kr 347,47300 | kr 13 898,92 |
| 100 | kr 332,38860 | kr 33 238,86 |
| 260 | kr 320,10696 | kr 83 227,81 |
| Unit Price without VAT: | kr 449,48000 |
|---|---|
| Unit Price with VAT: | kr 561,85000 |


