
ADT7310TRZ | |
|---|---|
DigiKey Part Number | 505-ADT7310TRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7310TRZ |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7310TRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.44°C (±1°C) | |
Test Condition | -40°C ~ 105°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,81000 | kr 41,81 |
| 10 | kr 31,68100 | kr 316,81 |
| 98 | kr 26,38082 | kr 2 585,32 |
| 196 | kr 25,33571 | kr 4 965,80 |
| 294 | kr 24,81265 | kr 7 294,92 |
| 588 | kr 24,04514 | kr 14 138,54 |
| 1 078 | kr 23,48596 | kr 25 317,86 |
| 2 548 | kr 22,83975 | kr 58 195,68 |
| Unit Price without VAT: | kr 41,81000 |
|---|---|
| Unit Price with VAT: | kr 52,26250 |






