Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3190BRQZ-RL7

DigiKey Part Number
505-ADUM3190BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM3190BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM3190BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3190BRQZ-RL7
Description
IC ISOLATOR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADUM3190BRQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator, Error Amplifier
Applications
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,09000kr 37,09
10kr 27,97200kr 279,72
25kr 25,68640kr 642,16
100kr 23,17560kr 2 317,56
250kr 22,45192kr 5 612,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 20,66264kr 20 662,64
2 000kr 20,17402kr 40 348,04
3 000kr 19,92922kr 59 787,66
5 000kr 19,65805kr 98 290,25
Manufacturers Standard Package
Unit Price without VAT:kr 37,09000
Unit Price with VAT:kr 46,36250