CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Analog Devices ADuM34xE Quad Digital Isolators | Datasheet Preview

ADUM341E0BRWZ-RL

DigiKey Part Number
505-ADUM341E0BRWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM341E0BRWZ-RLCT-ND - Cut Tape (CT)
505-ADUM341E0BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM341E0BRWZ-RL
Description
DGTL ISO 5.7KV 4CH CAN 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM341E0BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS485, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 664
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,80000kr 39,80
10kr 30,09300kr 300,93
25kr 27,66440kr 691,61
100kr 24,98980kr 2 498,98
250kr 24,29728kr 6 074,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 22,31382kr 22 313,82
2 000kr 21,79323kr 43 586,46
3 000kr 21,53249kr 64 597,47
Manufacturers Standard Package
Unit Price without VAT:kr 39,80000
Unit Price with VAT:kr 49,75000