Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25)
Ultralow Power MEMS Accelerometer Enables Asset Health Detection
Strong Man (ADXL372 for MEMS)

ADXL372BCCZ-RL

DigiKey Part Number
505-ADXL372BCCZ-RLTR-ND - Tape & Reel (TR)
505-ADXL372BCCZ-RLCT-ND - Cut Tape (CT)
505-ADXL372BCCZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL372BCCZ-RL
Description
ACCELEROMETER 200G SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL372BCCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
10
Sensitivity (mV/g)
-
Bandwidth
3.2kHz
Output Type
SPI
Voltage - Supply
1.6V ~ 3.5V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (3x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 139
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 162,42000kr 162,42
5kr 147,83000kr 739,15
10kr 142,40300kr 1 424,03
25kr 135,93360kr 3 398,34
50kr 131,63600kr 6 581,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 110,05883kr 550 294,15
Manufacturers Standard Package
Unit Price without VAT:kr 162,42000
Unit Price with VAT:kr 203,02500