LTC4151 - Current Monitor: High Side Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4151 - Current Monitor: High Side Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1208A

DigiKey Part Number
DC1208A-ND
Manufacturer
Manufacturer Product Number
DC1208A
Description
EVAL BOARD FOR LTC4151
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4151 - Current Monitor: High Side Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Current Monitor: High Side
Embedded
No
Utilized IC / Part
LTC4151
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 896,25000kr 896,25
Manufacturers Standard Package
Unit Price without VAT:kr 896,25000
Unit Price with VAT:kr 1 120,31250