LTC2266-14 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1532A-C

DigiKey Part Number
DC1532A-C-ND
Manufacturer
Manufacturer Product Number
DC1532A-C
Description
BOARD DEMO 80MSPS LTC2266-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2266-14 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
80M
Data Interface
Serial LVDS
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
229mW @ 80MSPS
Utilized IC / Part
LTC2266-14
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 328,31000kr 2 328,31
Manufacturers Standard Package
Unit Price without VAT:kr 2 328,31000
Unit Price with VAT:kr 2 910,38750