LTC5587 - Power Detector 10MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1638A

DigiKey Part Number
505-DC1638A-ND
Manufacturer
Manufacturer Product Number
DC1638A
Description
EVAL BOARD FOR LTC5587IDD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5587 - Power Detector 10MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Detector
Frequency
10MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5587
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 238,28000kr 1 238,28
10kr 1 236,77600kr 12 367,76
Manufacturers Standard Package
Unit Price without VAT:kr 1 238,28000
Unit Price with VAT:kr 1 547,85000