LTM4673 µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4673 µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
DC2810A
DC2810A
Quad Output μModule Regulator w Digital Power System Mgmt

DC2810A

DigiKey Part Number
505-DC2810A-ND
Manufacturer
Manufacturer Product Number
DC2810A
Description
EVAL BOARD FOR LTM4673
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4673 µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.9V, 1V, 1.2V, 1.8V
Current - Output
12A, 12A, 5A, 5A
Voltage - Input
4.5V ~ 16V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTM4673
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 710,61000kr 710,61
Manufacturers Standard Package
Unit Price without VAT:kr 710,61000
Unit Price with VAT:kr 888,26250