HMC7044LP10BE - PLL Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC7044LP10BE - PLL Timing Evaluation Board
PLL Frequency Planning for Spurious Signal Elimination
24GHz Multi-channel Radar and Sensor Solution

EK1HMC7044LP10B

DigiKey Part Number
505-EK1HMC7044LP10B-ND
Manufacturer
Manufacturer Product Number
EK1HMC7044LP10B
Description
EVAL BOARD FOR HMC7044LP10BE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC7044LP10BE - PLL Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Timing
Function
PLL
Embedded
-
Utilized IC / Part
HMC7044LP10BE
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 7 304,87000kr 7 304,87
Manufacturers Standard Package
Unit Price without VAT:kr 7 304,87000
Unit Price with VAT:kr 9 131,08750